| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-037-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-037-520-101 |
325-037-520-101
| Heilind Number: | EDA325-037-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-037-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions for efficient data transfer. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in any operating environment. With a 3 A amperage rating and a pitch of .1 inches, it offers optimal power and signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector guarantees consistent performance in diverse settings. Elevate your PCB connectivity with this essential component.

