| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-037-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-037-520-109 |
325-037-520-109
| Heilind Number: | EDA325-037-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-037-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector offers high performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable and durable connections. With a single row layout and 37 positions, it provides ample room for secure attachment. Its .1-inch pitch and .3-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector guarantees optimal functionality in temperatures ranging from -65 to 125°C. Explore our selection to find the perfect solution for your connectivity needs.

