| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-037-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-037-540-101 |
325-037-540-101
| Heilind Number: | EDA325-037-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-037-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our innovative Card Edge Connector. Designed for seamless integration into PCB setups, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Boasting a single row layout with 37 contact positions, it ensures efficient power transmission at a steady amperage of 3 A. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while the precise .1-inch pitch and .3-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -65 to 125 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.

