| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-037-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-037-540-107 |
325-037-540-107
| Heilind Number: | EDA325-037-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-037-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Our Card Edge Connector offers reliable and efficient connectivity for your PCB assembly needs. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. This single-row connector boasts 37 positions, providing ample room for your connections. Crafted from Copper Alloy, the contacts guarantee high conductivity and longevity. With a pitch of .1 inches and row spacing of .3 inches, precise and secure mating is achieved. Its straight mount orientation facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for diverse environmental conditions. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.

