| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-037-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-037-540-108 |
325-037-540-108
| Heilind Number: | EDA325-037-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-037-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 37 positions, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in all environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's a versatile solution for a wide range of applications. Trust in this connector for high-quality, high-speed connections in your electronic projects.

