| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-037-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-037-540-109 |
325-037-540-109
| Heilind Number: | EDA325-037-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-037-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Crafted with precision, this connector features durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With 37 positions and a single-row configuration, it offers efficient signal transfer in a compact space, while the .1-inch pitch and .3-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding industrial environments. Trust in our Connector for robust and efficient connectivity solutions.

