| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-520-101 |
325-038-520-101
| Heilind Number: | EDA325-038-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our versatile Card Edge Connector. Designed for efficiency, this connector features a single row layout with 38 positions, facilitating seamless board-to-board connectivity. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of visual distinction to your setup. With a pitch of .1 inches and row spacing of .3 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a robust solution for various applications in the electronics industry. Trust in its straight mount orientation for secure and stable attachment, making it a must-have component in your connectivity toolkit. Elevate your PCB design with the efficiency and reliability of our Card Edge Connector.

