| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-520-107 |
325-038-520-107
| Heilind Number: | EDA325-038-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With a single row design and 38 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees excellent conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial use. Trust in its 3A amperage and .1-inch pitch for efficient power and signal transmission. Whether for board-to-board or card-edge connections, this connector is a versatile solution that delivers uncompromising quality. Upgrade your setup today with this essential component.

