| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-520-108 |
325-038-520-108
| Heilind Number: | EDA325-038-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Engineered for precision and durability, this green connector features a single row design with 38 positions, allowing for seamless board-to-board connections. Operating at an amperage of 3 A and constructed with robust UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment and secure mating. Whether for commercial or industrial use, this connector is a versatile solution, with a straight mount orientation and a wide operating temperature range of -65 to 125 °C. Upgrade your electronic systems with this essential component, meeting the highest standards of quality and performance.

