| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-520-109 |
325-038-520-109
| Heilind Number: | EDA325-038-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 38 positions, ensuring reliable signal transmission. The connector boasts durable construction with a housing made from UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, guaranteeing long-lasting functionality. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your electronic assemblies. Trust in the quality and performance of this Card Edge Connector to optimize connectivity in your projects.

