| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-520-201 |
325-038-520-201
| Heilind Number: | EDA325-038-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our durable Card Edge Connector. This essential component, with a vibrant green color, boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various applications. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a row spacing of .3 inches, it offers seamless connectivity for up to 38 positions. Designed for straight mount orientation, it guarantees easy installation on your board. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is built to withstand demanding environments, making it a crucial addition to your electronics projects. Ideal for professionals and DIY enthusiasts alike, it is a must-have in any connector toolkit. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

