| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-520-207 |
325-038-520-207
| Heilind Number: | EDA325-038-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and secure connections. With two rows and 38 positions, it offers ample space for seamless board-to-board PCB connections. The .1-inch pitch and .3-inch row spacing further enhance precision and efficiency in your circuitry. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector.

