| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-520-208 |
325-038-520-208
| Heilind Number: | EDA325-038-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector. This essential component features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable performance in demanding applications. With a double-row design and 38 positions, it allows for efficient data transmission and power delivery. The .1-inch pitch and .3-inch row spacing enable easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Trust in this connector for secure, high-speed connections in your electronic designs.

