| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-540-107 |
325-038-540-107
| Heilind Number: | EDA325-038-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Crafted with precision, this connector boasts a single row of 38 positions, ensuring efficient data transfer between boards. Its durable housing, made of UL 94V-0 Diallyl Phthalate, provides exceptional protection and compliance with safety standards. The connector features copper alloy contacts, guaranteeing reliable conductivity, while its green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .3 inches, it offers optimal space utilization. Operating flawlessly in a temperature range of -65 to 125°C, it's suitable for a variety of environments. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a versatile and indispensable component for your projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

