| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-540-108 |
325-038-540-108
| Heilind Number: | EDA325-038-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The 38 copper alloy contacts provide reliable power transmission, with a 3A amperage rating for efficient performance. With a compact pitch of .1 inch and row spacing of .3 inches, it offers precise connectivity for your electronic components. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your board-to-board connections with this essential component.

