| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-540-207 |
325-038-540-207
| Heilind Number: | EDA325-038-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 38 positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with a wide temperature range of -65 to 125 °C. Its copper alloy contacts offer superior conductivity, while the green color coding provides easy identification. With a pitch of .1 inches and row spacing of .3 inches, this connector facilitates precise alignment on the board. Whether for industrial or commercial applications, its straight mount orientation guarantees a secure fit, making it an essential component in your assembly process. Elevate your connectivity solutions with this versatile and dependable connector.

