| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-540-208 |
325-038-540-208
| Heilind Number: | EDA325-038-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a 3 A amperage rating and rugged Copper Alloy contacts, it ensures reliable power transmission. The dual-row design with 38 positions and a pitch of .1 inches offers versatile connectivity options. Engineered for precision, it has a row spacing of .3 inches and straight mount orientation for easy installation. Operating flawlessly in temperature ranges from -65 to 125 °C, it's a dependable choice for demanding applications. Elevate your PCB connections with this essential component.

