| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-038-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-038-540-209 |
325-038-540-209
| Heilind Number: | EDA325-038-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-038-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. The .1-inch pitch and .3-inch row spacing accommodate 38 positions, facilitating efficient data transmission. Whether for industrial or commercial applications, this straight-mount connector operates flawlessly in a wide temperature range from -65 to 125 °C, making it a versatile and dependable choice for your connectivity needs.

