| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-039-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-039-520-107 |
325-039-520-107
| Heilind Number: | EDA325-039-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-039-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees enhanced durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The pitch of .1 inch and row spacing of .3 inch allow for precise alignment on your PCB. Operating smoothly in a temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straightforward straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.

