| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-039-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-039-520-108 |
325-039-520-108
| Heilind Number: | EDA325-039-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-039-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring reliable signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers durability and safety. Each contact point is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .3 inch, precision and stability are maintained during assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C makes this connector suitable for various environments. Elevate your connectivity solutions with this essential component.

