| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-039-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-039-540-101 |
325-039-540-101
| Heilind Number: | EDA325-039-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-039-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row of 39 positions, ensuring optimal contact for your electronic devices. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -65°C to 125°C. Its green color and straight mount orientation make it easy to identify and install, while its compact .1-inch pitch and .3-inch row spacing optimize space utilization on your PCB. Trust in this connector for secure and efficient data transmission in your electronic applications.

