| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-040-500-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-040-500-209 |
325-040-500-209
| Heilind Number: | EDA325-040-500-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-040-500-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and precision. Featuring two rows and a total of 40 positions, it accommodates multiple connections with ease. The straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its versatility, making it an essential component for your electronic assembly needs.

