| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-040-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-040-540-101 |
325-040-540-101
| Heilind Number: | EDA325-040-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-040-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a high amperage rating of 3 A, making it ideal for power transmission. Crafted from UL 94V-0 rated Diallyl Phthalate, it guarantees reliable performance even in demanding environments. With one row of 40 positions spaced at a pitch of .1 inches and row spacing of .3 inches, it offers efficient signal transmission. The copper alloy contact material ensures low resistance and optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125 °C ensures durability. Perfect for various applications, this connector is a must-have for your electronic projects.

