| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-040-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-040-540-108 |
325-040-540-108
| Heilind Number: | EDA325-040-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-040-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for precision and reliability, this connector features 40 positions in a single row, with a pitch of .1 inches for optimal spacing. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in harsh operating environments ranging from -65 to 125°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and green color make it easy to install and identify in your setup. Trust in this connector for high-performance connections in your PCB applications.

