| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-040-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-040-540-208 |
325-040-540-208
| Heilind Number: | EDA325-040-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-040-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit boards with our Card Edge Connector. Featuring a sleek green design, this high-quality connector ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, it offers durability and stability. The dual-row configuration with 40 positions and a pitch of .1 inch allows for efficient data transmission. Its straight mount orientation and operating temperature range of -65 to 125 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.

