| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-041-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-041-520-101 |
325-041-520-101
| Heilind Number: | EDA325-041-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-041-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with 41 positions, ensuring efficient signal transmission. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material and boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .3 inches, it offers precise mating capabilities. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Upgrade your systems with this green-colored connector for optimal performance.

