| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-041-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-041-520-108 |
325-041-520-108
| Heilind Number: | EDA325-041-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-041-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration on your board, this connector boasts a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row of 41 contact positions, it provides ample room for efficient data transfer. The high-performance Copper Alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .3 inches allow for seamless alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is the perfect choice for demanding industrial environments. Upgrade your setup today with this essential component.

