| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-041-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-041-540-108 |
325-041-540-108
| Heilind Number: | EDA325-041-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-041-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 41 positions in a single row, allowing for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, not only ensures durability but also adds a pop of style to your setup. With a pitch of .1 inch and row spacing of .3 inch, this connector offers precise and stable connections. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted data flow. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -65 to 125°C. Upgrade your connectivity solutions with this reliable Card Edge Connector.

