| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-520-101 |
325-042-520-101
| Heilind Number: | EDA325-042-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector boasts durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in challenging environments. With a single row layout and 42 positions, it offers seamless integration for your board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee efficient power transmission at an amperage of 3 A. The precise pitch of .1 inch and row spacing of .3 inch allow for easy installation and maintenance. Designed for straight mounting orientation, it fits seamlessly into your setup. Operating flawlessly within a wide temperature range of -65 to 125 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.

