| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-520-107 |
325-042-520-107
| Heilind Number: | EDA325-042-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a single row of 42 high-performance positions, ensuring optimal signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points composed of Copper Alloy, guaranteeing reliability in any application. With a pitch of .1 inch and row spacing of .3 inch, it offers precise alignment for efficient board-to-board connections. Its sleek green color adds a touch of style to your setup, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component, perfect for a variety of electronic projects.

