| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-520-108 |
325-042-520-108
| Heilind Number: | EDA325-042-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, it offers precise connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Featuring a single row design with 42 positions, it enables streamlined board-to-board connections. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its suitability for various applications. Trust in this green-colored connector for robust and efficient electronic connectivity.

