| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-520-207 |
325-042-520-207
| Heilind Number: | EDA325-042-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range of -65 to 125 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .3-inch row spacing allows for efficient PCB layout. Upgrade your board-to-board connections with this high-performance component.

