| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-520-209 |
325-042-520-209
| Heilind Number: | EDA325-042-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 42 positions for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, now available in a sleek green design.

