| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-540-101 |
325-042-540-101
| Heilind Number: | EDA325-042-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row configuration and 42 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. Its compact design, with a pitch of .1 inches and row spacing of .3 inches, allows for space-saving installation. Ideal for board-to-board connections, it offers a secure and stable link, making it an indispensable part of your connectivity solutions. Elevate the performance of your devices with this top-of-the-line Card Edge Connector.

