| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-540-207 |
325-042-540-207
| Heilind Number: | EDA325-042-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and a total of 42 positions, it offers ample space for secure and efficient connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The .1-inch pitch and .3-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial environments. Trust in its performance for seamless board-to-board connections in your projects.

