| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-042-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-042-540-209 |
325-042-540-209
| Heilind Number: | EDA325-042-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-042-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 42 positions across 2 rows, ensuring reliable data transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, it allows for precise and efficient assembly. Rated for an amperage of 3A and operating within a wide temperature range of -65 to 125°C, it offers versatility in various applications. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB connectivity needs. Elevate your electronic designs with this essential connector, perfect for professionals and hobbyists alike.

