| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-043-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-043-520-108 |
325-043-520-108
| Heilind Number: | EDA325-043-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-043-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures both visual appeal and robust performance. With a single row layout and 43 positions, this connector offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .3-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -65 to 125 °C. Upgrade your PCB connections with this essential component.

