| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-043-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-043-520-109 |
325-043-520-109
| Heilind Number: | EDA325-043-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-043-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 43 positions, each crafted from durable Copper Alloy for reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.3 inches, it ensures precise alignment and secure attachment. The housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, guarantees both safety and visibility in your setup. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse industrial environments. Whether you're building a new project or upgrading existing systems, this Card Edge Connector is the perfect choice for maintaining high-speed data transfer and signal integrity.

