| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-043-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-043-540-101 |
325-043-540-101
| Heilind Number: | EDA325-043-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-043-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a total of 43 positions, it offers ample space for efficient signal transmission. Crafted from robust copper alloy, the contacts ensure reliable conductivity, even in demanding environments. The 0.1-inch pitch and 0.3-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile solution for various electronic systems. Its straight mount orientation simplifies installation, making it an essential choice for professionals in the industry. Trust in its quality and performance to optimize your connectivity needs.

