| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-043-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-043-540-108 |
325-043-540-108
| Heilind Number: | EDA325-043-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-043-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is both visually striking and functionally efficient. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. The .1 inch pitch and .3 inch row spacing accommodate precise board-to-board connections, with 43 positions available for versatile installations. Designed for straight mounting orientation, it can withstand extreme temperatures ranging from -65 to 125°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

