| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-500-101 |
325-044-500-101
| Heilind Number: | EDA325-044-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, designed for seamless integration on PCBs, features a vibrant green color and is engineered for optimal performance. With an amperage capacity of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it offers durability and robust conductivity. The single-row design with 44 positions and a pitch of .1 inch allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for diverse applications.Upgrade your project with this high-quality connector, a must-have in any electronic assembly.

