| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-500-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-500-209 |
325-044-500-209
| Heilind Number: | EDA325-044-500-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-500-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector ensures easy identification and organization. With a robust housing material of UL 94V-0 Diallyl Phthalate, it offers superior durability and safety. The two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .3 inch, provide reliable and efficient connectivity. Boasting 44 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse applications. While not RoHS compliant, it meets stringent quality standards for performance and reliability. Elevate your PCB assembly with this high-quality Card Edge Connector.

