| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-520-107 |
325-044-520-107
| Heilind Number: | EDA325-044-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in harsh environments. With a single row design and a pitch of .1 inches, it accommodates up to 44 positions for efficient data transmission. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity, while the amperage rating of 3A supports high-power applications. Its straight mount orientation and wide operating temperature range of -65 to 125°C offer versatility in installation and usage. Perfect for various electronic projects, this connector is a must-have for seamless and secure PCB connections. Elevate your connectivity solutions with this essential component.

