| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-520-108 |
325-044-520-108
| Heilind Number: | EDA325-044-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable operation in various environments. The Copper Alloy contact material guarantees efficient power transmission, while the 44 positions offer ample connectivity options. With a compact pitch of .1 inches and a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your system with this essential component for seamless data transmission.

