| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-520-109 |
325-044-520-109
| Heilind Number: | EDA325-044-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless integration. The 44 copper alloy contacts ensure reliable power transmission, rated for up to 3A. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it guarantees stability in any environment. Trust in this quality connector for efficient and dependable electronic connections.

