| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-520-201 |
325-044-520-201
| Heilind Number: | EDA325-044-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is built to last. With a high amperage rating of 3 A, it ensures reliable power transmission. Its double-row design and copper alloy contact material offer efficient signal transfer across 44 positions with a pitch of .1 inches. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Trust in its quality and performance for seamless board-to-board connections in your PCB designs.

