| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-520-207 |
325-044-520-207
| Heilind Number: | EDA325-044-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a dual-row configuration and 44 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures ranging from -65 to 125 °C, making it a versatile and essential component for your electronic projects. Upgrade your connections with confidence and streamline your PCB assembly process with this top-of-the-line Card Edge Connector.

