| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-540-101 |
325-044-540-101
| Heilind Number: | EDA325-044-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring 44 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches and row spacing of .3 inches. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees durability and safety in demanding environments. The contact material, Copper Alloy, offers optimal conductivity, while the sleek green design adds a touch of visual appeal. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether you're a professional in the tech industry or an electronics enthusiast, our Card Edge Connector is a must-have for your projects. Trust in its quality and performance to elevate your connectivity solutions.

