| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-540-109 |
325-044-540-109
| Heilind Number: | EDA325-044-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector, designed for high-performance applications, boasts a contact pitch of .1 inches and a row spacing of .3 inches, ensuring precise alignment. With 44 positions and a single row layout, it offers ample connectivity options while maintaining a compact footprint. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees durability and safety. The copper alloy contacts provide reliable signal transmission, rated for up to 3A of current. Engineered for versatility, it supports straight mounting orientation and operates flawlessly in temperatures ranging from -65 to 125 °C. Upgrade your system with this essential connector, meeting the highest standards of quality and performance.

