| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-044-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-044-540-207 |
325-044-540-207
| Heilind Number: | EDA325-044-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-044-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for precision and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it allows for seamless integration on your PCB. The straight mount orientation and 44 positions offer flexibility in assembly, while its 3A amperage rating guarantees efficient power transfer. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a must-have for high-performance electronics. Elevate your connectivity solutions with this essential component.

